PDP SEO Portlet

GW JCLPS2.EM-H3H8-XX52-1-65-2-R33

Manufacturer:ams OSRAM
Product Category: null
Avnet Manufacturer Part #: GW JCLPS2.EM-H3H8-XX52-1-65-2-R33
Secondary Manufacturer Part#: GW JCLPS2.EM-H3H8-XX52-1-65-2-R33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
80
5700 K
Silver
40.5 lm
260 °C
150 mA
3 V
Surface Mount
Top Mount
MSL 3 - 168 hours
-40 to 100 °C
2SMD
2
2.75 x 1.35 x 0.7 mm
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  320000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $: